
MKP1G041006D00MSSD | |
|---|---|
DigiKey Part Number | 1928-1423-ND |
Manufacturer | |
Manufacturer Product Number | MKP1G041006D00MSSD |
Description | CAP FILM 1UF 20% 400VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1G041006D00MSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.512" W (31.50mm x 13.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,68800 € | 16,88 € |
| 50 | 1,38860 € | 69,43 € |
| 378 | 1,16228 € | 439,34 € |
| 756 | 1,10995 € | 839,12 € |
| 1.134 | 1,08373 € | 1.228,95 € |
| 2.646 | 1,03766 € | 2.745,65 € |
| 5.292 | 1,00731 € | 5.330,68 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

