
MKP1G036805I00JSSD | |
|---|---|
DigiKey Part Number | 1928-1418-ND |
Manufacturer | |
Manufacturer Product Number | MKP1G036805I00JSSD |
Description | CAP FILM 0.68UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1G036805I00JSSD Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,28200 € | 12,82 € |
| 50 | 1,04120 € | 52,06 € |
| 100 | 0,96680 € | 96,68 € |
| 561 | 0,83421 € | 467,99 € |
| 1.122 | 0,79656 € | 893,74 € |
| 2.805 | 0,75679 € | 2.122,80 € |
| 5.049 | 0,73617 € | 3.716,92 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

