
MKP1G034706A00KSSD | |
|---|---|
DigiKey Part Number | 1928-1417-ND |
Manufacturer | |
Manufacturer Product Number | MKP1G034706A00KSSD |
Description | CAP FILM 0.47UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1G034706A00KSSD Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.354" W (31.50mm x 9.00mm) |
Capacitance | Height - Seated (Max) 0.748" (19.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76MR3470SE30K | KEMET | 680 | 399-R76MR3470SE30K-ND | 1,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,16000 € | 11,60 € |
| 50 | 0,93760 € | 46,88 € |
| 100 | 0,86880 € | 86,88 € |
| 567 | 0,74540 € | 422,64 € |
| 1.134 | 0,71063 € | 805,85 € |
| 2.835 | 0,67394 € | 1.910,62 € |
| 5.103 | 0,65490 € | 3.341,95 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

