0.47 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1G034705G00MSSD

DigiKey Part Number
1928-1416-ND
Manufacturer
Manufacturer Product Number
MKP1G034705G00MSSD
Description
CAP FILM 0.47UF 20% 400VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKP1G034705G00MSSD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.043" L x 0.413" W (26.50mm x 10.50mm)
Capacitance
Height - Seated (Max)
0.748" (19.00mm)
Tolerance
±20%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
400V
Applications
High Pulse, DV/DT
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.820
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,61000 €1,61 €
101,07900 €10,79 €
500,86860 €43,43 €
1000,80380 €80,38 €
5940,68490 €406,83 €
1.1880,65253 €775,21 €
2.9700,61834 €1.836,47 €
5.3460,60060 €3.210,81 €
Manufacturers Standard Package
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,91590 €