
MKP1G032204J00JSSD | |
|---|---|
DigiKey Part Number | 1928-1412-ND |
Manufacturer | |
Manufacturer Product Number | MKP1G032204J00JSSD |
Description | CAP FILM 0.22UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1G032204J00JSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.354" W (18.00mm x 9.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,69700 € | 6,97 € |
| 50 | 0,54900 € | 27,45 € |
| 100 | 0,50320 € | 50,32 € |
| 900 | 0,40528 € | 364,75 € |
| 1.800 | 0,38499 € | 692,98 € |
| 2.700 | 0,37484 € | 1.012,07 € |
| 5.400 | 0,35993 € | 1.943,62 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

