Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP1G031505B00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1G031505B00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1G031505B00JSSD |
Description | MKP 10 0.15 F 400 VDC 6X15X26.5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461DB154J630L | KEMET | 0 | 399-F461DB154J630LTR-ND | 0,35573 € | Parametric Equivalent |
| F461DB154J630R | KEMET | 0 | 399-F461DB154J630RTB-ND | 0,36657 € | Parametric Equivalent |
| F461DB154J630Z | KEMET | 0 | 399-F461DB154J630Z-ND | 0,33636 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38844 € | 1.165,32 € |
| Unit Price without VAT: | 0,38844 € |
|---|---|
| Unit Price with VAT: | 0,46224 € |


