
MKP1G031504F00MSSD | |
|---|---|
DigiKey Part Number | 1928-1411-ND |
Manufacturer | |
Manufacturer Product Number | MKP1G031504F00MSSD |
Description | CAP FILM 0.15UF 20% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1G031504F00MSSD Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.315" W (18.00mm x 8.00mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,27067 € | 974,41 € |
| Unit Price without VAT: | 0,27067 € |
|---|---|
| Unit Price with VAT: | 0,32210 € |

