Image for MKP1G028204D00JSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1G028204D00JSSD

DigiKey Part Number
1928-MKP1G028204D00JSSD-ND
Manufacturer
Manufacturer Product Number
MKP1G028204D00JSSD
Description
MKP 10 0.082 F 400 VDC 7X14X18 P
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.08 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.276" W (18.00mm x 7.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.8000,24553 €1.178,54 €
Unit Price without VAT:0,24553 €
Unit Price with VAT:0,29218 €