Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP1G022203C00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1G022203C00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1G022203C00KSSD |
Description | MKP 10 0.022 F 400 VDC 4X9X13 PC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461AG223K630A | KEMET | 0 | 399-F461AG223K630A-ND | 0,15195 € | Parametric Equivalent |
| F461AG223K630C | KEMET | 0 | 399-F461AG223K630C-ND | 0,14674 € | Parametric Equivalent |
| F461AG223K630L | KEMET | 0 | 399-F461AG223K630LTR-ND | 0,16305 € | Parametric Equivalent |
| F461AG223K630R | KEMET | 0 | 399-F461AG223K630RTB-ND | 0,16760 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,15062 € | 1.355,58 € |
| Unit Price without VAT: | 0,15062 € |
|---|---|
| Unit Price with VAT: | 0,17924 € |


