Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP1G021503C00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1G021503C00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1G021503C00JSSD |
Description | MKP 10 0.015 F 400 VDC 4X9X13 PC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461AG153J630A | KEMET | 0 | 399-F461AG153J630A-ND | 0,14476 € | Parametric Equivalent |
| F461AG153J630C | KEMET | 1.997 | 399-F461AG153J630C-ND | 0,49000 € | Parametric Equivalent |
| F461AG153J630L | KEMET | 0 | 399-F461AG153J630LTR-ND | 0,15579 € | Parametric Equivalent |
| F461AG153J630R | KEMET | 0 | 399-F461AG153J630RTB-ND | 0,16013 € | Parametric Equivalent |
| PHE426MA5150JR05 | KEMET | 0 | 399-11726-ND | 0,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,16963 € | 1.017,78 € |
| Unit Price without VAT: | 0,16963 € |
|---|---|
| Unit Price with VAT: | 0,20186 € |






