Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP1F051007H00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1F051007H00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1F051007H00JSSD |
Description | MKP 10 10.0 F 250 VDC 24X45.5X41 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm) |
Capacitance | Height - Seated (Max) 1.791" (45.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 180V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461RO106J400Z | KEMET | 0 | 399-F461RO106J400Z-ND | 5,45352 € | Parametric Equivalent |
| MKP385610040JPI2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385610040JPI2T0-ND | 9,26883 € | Parametric Equivalent |
| MKP385610040JPI4T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385610040JPI4T0-ND | 10,02987 € | Parametric Equivalent |
| MKP385610040JPM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385610040JPM2T0-ND | 9,26883 € | Parametric Equivalent |
| MKP385610040JPM4T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385610040JPM4T0-ND | 10,02987 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | 5,34031 € | 1.196,23 € |
| Unit Price without VAT: | 5,34031 € |
|---|---|
| Unit Price with VAT: | 6,35497 € |



