4.7 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1F044706J00JSSD

DigiKey Part Number
1928-1405-ND
Manufacturer
Manufacturer Product Number
MKP1F044706J00JSSD
Description
CAP FILM 4.7UF 5% 250VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKP1F044706J00JSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
180V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.787" W (31.50mm x 20.00mm)
Height - Seated (Max)
1.555" (39.50mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,96000 €5,96 €
104,39800 €43,98 €
503,77740 €188,87 €
1623,47222 €562,50 €
6483,22056 €2.086,92 €
1.1343,14362 €3.564,87 €
2.5923,04985 €7.905,21 €
Manufacturers Standard Package
Unit Price without VAT:5,96000 €
Unit Price with VAT:7,09240 €