
MKP1F042206F00KSSD | |
|---|---|
DigiKey Part Number | 1928-1402-ND |
Manufacturer | |
Manufacturer Product Number | MKP1F042206F00KSSD |
Description | CAP FILM 2.2UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1F042206F00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 180V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.591" W (31.50mm x 15.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,22700 € | 22,27 € |
| 50 | 1,85680 € | 92,84 € |
| 324 | 1,59247 € | 515,96 € |
| 648 | 1,52468 € | 987,99 € |
| 1.296 | 1,46885 € | 1.903,63 € |
| 2.592 | 1,42288 € | 3.688,10 € |
| 5.184 | 1,38501 € | 7.179,89 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |

