Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP1F042206F00JSSD | |
|---|---|
DigiKey Part Number | 1928-1400-ND |
Manufacturer | |
Manufacturer Product Number | MKP1F042206F00JSSD |
Description | CAP FILM 2.2UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1F042206F00JSSD Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.591" W (31.50mm x 15.00mm) |
Capacitance | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 180V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385522040JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385522040JKI2B0-ND | 2,85208 € | Parametric Equivalent |
| MKP385522040JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385522040JKM2T0-ND | 3,36430 € | Parametric Equivalent |
| MKP385522040JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385522040JKP2T0-ND | 2,91670 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 648 | 1,52242 € | 986,53 € |
| Unit Price without VAT: | 1,52242 € |
|---|---|
| Unit Price with VAT: | 1,81168 € |


