Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP1F041506D00JSSD | |
|---|---|
DigiKey Part Number | 1928-1399-ND |
Manufacturer | |
Manufacturer Product Number | MKP1F041506D00JSSD |
Description | CAP FILM 1.5UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1F041506D00JSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 180V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.512" W (31.50mm x 13.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.134 | 1,14498 € | 1.298,41 € |
| Unit Price without VAT: | 1,14498 € |
|---|---|
| Unit Price with VAT: | 1,36253 € |



