
MKP1F041006B00KSSD | |
|---|---|
DigiKey Part Number | 1928-1397-ND |
Manufacturer | |
Manufacturer Product Number | MKP1F041006B00KSSD |
Description | CAP FILM 1UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1F041006B00KSSD Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 180V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,40200 € | 14,02 € |
| 50 | 1,14340 € | 57,17 € |
| 459 | 0,93427 € | 428,83 € |
| 918 | 0,89145 € | 818,35 € |
| 1.377 | 0,87001 € | 1.198,00 € |
| 2.754 | 0,83853 € | 2.309,31 € |
| 5.049 | 0,81559 € | 4.117,91 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

