Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP1F036805F00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1F036805F00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1F036805F00JSSD |
Description | MKP 10 0.68 F 250 VDC 8.5X18.5X2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.728" (18.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 180V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP4G036805F00JSSD | WIMA | 0 | 1928-MKP4G036805F00JSSD-ND | 0,61924 € | Parametric Equivalent |
| B32523Q6684J000 | TDK | 0 | B32523Q6684J000-ND | 0,37234 € | Parametric Equivalent |
| MKP385468040JII2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385468040JII2B0-ND | 1,24468 € | Parametric Equivalent |
| MKP385468040JIM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385468040JIM2T0-ND | 1,11395 € | Parametric Equivalent |
| MKP385468040JIP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385468040JIP2T0-ND | 1,11395 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,64496 € | 967,44 € |
| Unit Price without VAT: | 0,64496 € |
|---|---|
| Unit Price with VAT: | 0,76750 € |




