0.47 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1F034704J00MSSD

DigiKey Part Number
1928-1394-ND
Manufacturer
Manufacturer Product Number
MKP1F034704J00MSSD
Description
CAP FILM 0.47UF 20% 250VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKP1F034704J00MSSD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.354" W (18.00mm x 9.00mm)
Capacitance
Height - Seated (Max)
0.630" (16.00mm)
Tolerance
±20%
Termination
PC Pins
Voltage Rating - AC
180V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
250V
Applications
High Pulse, DV/DT
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.7000,47410 €1.280,07 €
Unit Price without VAT:0,47410 €
Unit Price with VAT:0,56418 €