
MKP1F034704J00KSSD | |
|---|---|
DigiKey Part Number | 1928-1393-ND |
Manufacturer | |
Manufacturer Product Number | MKP1F034704J00KSSD |
Description | CAP FILM 0.47UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1F034704J00KSSD Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 180V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,90300 € | 9,03 € |
| 50 | 0,72040 € | 36,02 € |
| 100 | 0,66390 € | 66,39 € |
| 900 | 0,54340 € | 489,06 € |
| 1.800 | 0,51842 € | 933,16 € |
| 2.700 | 0,50591 € | 1.365,96 € |
| 5.400 | 0,48756 € | 2.632,82 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

