Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP1F033304F00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1F033304F00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1F033304F00JSSD |
Description | MKP 10 0.33 F 250 VDC 8X15X18 PC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.315" W (18.00mm x 8.00mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 180V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE450HB6330JR035C | KEMET | 0 | 399-PHE450HB6330JR035C-ND | 0,48475 € | Parametric Equivalent |
| PHE450HB6330JR06 | KEMET | 0 | 399-PHE450HB6330JR06-ND | 0,64575 € | Parametric Equivalent |
| PHE450HB6330JR17T0 | KEMET | 0 | 399-PHE450HB6330JR17T0TR-ND | 0,66261 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,32893 € | 1.184,15 € |
| Unit Price without VAT: | 0,32893 € |
|---|---|
| Unit Price with VAT: | 0,39143 € |


