Parametric Equivalent
Parametric Equivalent

MKP1F031504C00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1F031504C00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1F031504C00KSSD |
Description | MKP 10 0.15 F 250 VDC 6X12.5X18 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 180V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP1F031504C00KI00 | WIMA | 0 | 1928-MKP1F031504C00KI00TR-ND | 0,26078 € | Parametric Equivalent |
| MKP4G031504C00KSSD | WIMA | 0 | 1928-MKP4G031504C00KSSD-ND | 0,22243 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,22665 € | 1.359,90 € |
| Unit Price without VAT: | 0,22665 € |
|---|---|
| Unit Price with VAT: | 0,26971 € |


