Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP1F023302E00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1F023302E00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1F023302E00JSSD |
Description | MKP 10 0.033 F 250 VDC 5X10.5X10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.406" L x 0.197" W (10.30mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 180V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32520C6333J | TDK | 0 | 495-1233-ND | 0,13198 € | Parametric Equivalent |
| F461KJ333J400A | KEMET | 0 | 399-F461KJ333J400A-ND | 0,18026 € | Parametric Equivalent |
| F461KJ333J400C | KEMET | 0 | 399-F461KJ333J400C-ND | 0,16519 € | Parametric Equivalent |
| F461KJ333J400L | KEMET | 0 | 399-F461KJ333J400LTR-ND | 0,17904 € | Parametric Equivalent |
| F461KJ333J400R | KEMET | 0 | 399-F461KJ333J400RTB-ND | 0,17343 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,16963 € | 1.017,78 € |
| Unit Price without VAT: | 0,16963 € |
|---|---|
| Unit Price with VAT: | 0,20186 € |



