Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP1F022202C00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1F022202C00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1F022202C00KSSD |
Description | MKP 10 0.022 F 250 VDC 4X9X10 PC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 180V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP1F022202C00KF00 | WIMA | 0 | 1928-MKP1F022202C00KF00TR-ND | 0,16825 € | Parametric Equivalent |
| B32520C6223K000 | TDK | 9.261 | 495-4165-ND | 0,42000 € | Parametric Equivalent |
| F461KG223K400A | KEMET | 0 | 399-F461KG223K400A-ND | 0,14763 € | Parametric Equivalent |
| F461KG223K400C | KEMET | 0 | 399-F461KG223K400C-ND | 0,13642 € | Parametric Equivalent |
| F461KG223K400L | KEMET | 0 | 399-F461KG223K400LTR-ND | 0,14965 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,15174 € | 1.213,92 € |
| Unit Price without VAT: | 0,15174 € |
|---|---|
| Unit Price with VAT: | 0,18057 € |




