
MKP1D044706J00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1D044706J00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1D044706J00KSSD |
Description | MKP 10 4.7 F 100 VDC 20X39.5X31. |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 63V 100V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.787" W (31.50mm x 20.00mm) |
Capacitance | Height - Seated (Max) 1.555" (39.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 486 | 2,47477 € | 1.202,74 € |
| Unit Price without VAT: | 2,47477 € |
|---|---|
| Unit Price with VAT: | 2,94498 € |

