
MKP1D043306G00KSC9 | |
|---|---|
DigiKey Part Number | 1928-1388-ND |
Manufacturer | |
Manufacturer Product Number | MKP1D043306G00KSC9 |
Description | CAP FILM 3.3UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 63V 100V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1D043306G00KSC9 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.669" W (31.50mm x 17.00mm) |
Capacitance | Height - Seated (Max) 1.142" (29.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 100V | Applications High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 2,93800 € | 29,38 € |
| 50 | 2,48180 € | 124,09 € |
| 198 | 2,22596 € | 440,74 € |
| 594 | 2,08199 € | 1.236,70 € |
| 1.188 | 2,01148 € | 2.389,64 € |
| 2.574 | 1,94740 € | 5.012,61 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |

