
MKP1D041005G00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1D041005G00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1D041005G00JSSD |
Description | MKP 10 1.0 F 100 VDC 10.5X19X26. |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.413" W (26.50mm x 10.50mm) |
Capacitance | Height - Seated (Max) 0.748" (19.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.188 | 0,78063 € | 927,39 € |
| Unit Price without VAT: | 0,78063 € |
|---|---|
| Unit Price with VAT: | 0,92895 € |

