
MKP1D031003G00JSSD | |
|---|---|
DigiKey Part Number | 1928-1386-ND |
Manufacturer | |
Manufacturer Product Number | MKP1D031003G00JSSD |
Description | CAP FILM 0.1UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1D031003G00JSSD Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 100V | Applications High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50100 € | 5,01 € |
| 50 | 0,38760 € | 19,38 € |
| 100 | 0,35260 € | 35,26 € |
| 500 | 0,29386 € | 146,93 € |
| 2.400 | 0,25724 € | 617,38 € |
| 4.800 | 0,24554 € | 1.178,59 € |
| 7.200 | 0,23968 € | 1.725,70 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

