
MKC2 .1/250/10 LS5 | |
|---|---|
DigiKey Part Number | 4499-MKC2.1/250/10LS5-ND |
Manufacturer | |
Manufacturer Product Number | MKC2 .1/250/10 LS5 |
Description | MKC2 .1/250/10 LS5 |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polycarbonate (PC), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKC2 .1/250/10 LS5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.197" W (7.20mm x 5.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Ratings | - | |
Features | - |

