
FKS3G013303A00KSSD | |
|---|---|
DigiKey Part Number | 1928-FKS3G013303A00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKS3G013303A00KSSD |
Description | FKS 3 3300 PF 400 VDC 3X9X13 PCM |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 250V 400V Polyester, Polyethylene Terephthalate (PET) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.118" W (13.00mm x 3.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |

