
FKS3G013303A00JSSD | |
|---|---|
DigiKey Part Number | 1928-FKS3G013303A00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKS3G013303A00JSSD |
Description | FKS 3 3300 PF 400 VDC 3X9X13 PCM |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 250V 400V Polyester, Polyethylene Terephthalate (PET) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.512" L x 0.118" W (13.00mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |

