Parametric Equivalent
Parametric Equivalent

FKS3F022203F00JSSD | |
|---|---|
DigiKey Part Number | 1928-FKS3F022203F00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKS3F022203F00JSSD |
Description | FKS 3 0.022 F 250 VDC 5X11X13 PC |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 171223J400D-F | Cornell Dubilier Knowles | 0 | 171223J400D-F-ND | 0,65443 € | Parametric Equivalent |
| B32621A4223J000 | TDK | 2.484 | 495-1306-ND | 0,70000 € | Parametric Equivalent |



