FKS2G013301A00JSSD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,59643 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,59643 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,59643 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,30311 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,29891 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,29891 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,29078 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,09553 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,22135 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,22135 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,14788 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,31518 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,11457 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.786
Unit Price: 0,40000 €
Datasheet
3300 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKS2G013301A00JSSD

DigiKey Part Number
1928-1369-ND
Manufacturer
Manufacturer Product Number
FKS2G013301A00JSSD
Description
CAP FILM 3300PF 5% 400VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET) Radial
Datasheet
 Datasheet
EDA/CAD Models
FKS2G013301A00JSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,14207 €1.420,70 €
Unit Price without VAT:0,14207 €
Unit Price with VAT:0,16906 €