Parametric Equivalent
Parametric Equivalent

FKS2F021001B00JSSD | |
|---|---|
DigiKey Part Number | 1928-FKS2F021001B00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKS2F021001B00JSSD |
Description | FKS 2 0.01 F 250 VDC 3X7.5X7.2 P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.118" W (7.20mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C6103J | TDK | 4.730 | 495-1224-ND | 0,39000 € | Parametric Equivalent |
| B32529C6103J289 | TDK | 10.790 | 495-2566-1-ND | 0,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15214 € | 1.521,40 € |
| Unit Price without VAT: | 0,15214 € |
|---|---|
| Unit Price with VAT: | 0,18105 € |


