Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FKS2F013301A00KSSD | |
|---|---|
DigiKey Part Number | 1928-1363-ND |
Manufacturer | |
Manufacturer Product Number | FKS2F013301A00KSSD |
Description | CAP FILM 3300PF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKS2F013301A00KSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 168332K250A-F | Cornell Dubilier Knowles | 0 | 168332K250A-F-ND | 0,54092 € | Parametric Equivalent |
| 168332K400C-F | Cornell Dubilier Knowles | 0 | 168332K400C-F-ND | 0,62008 € | Parametric Equivalent |
| 185332K250RAA-F | Cornell Dubilier Knowles | 0 | 185332K250RAA-F-ND | 0,52773 € | Parametric Equivalent |
| 185332K250RAB-F | Cornell Dubilier Knowles | 0 | 185332K250RAB-F-ND | 0,52773 € | Parametric Equivalent |
| 185332K400RCA-F | Cornell Dubilier Knowles | 0 | 185332K400RCA-F-ND | 0,54092 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12696 € | 1.269,60 € |
| Unit Price without VAT: | 0,12696 € |
|---|---|
| Unit Price with VAT: | 0,15108 € |




