
FKS2F011001A00KSSD | |
|---|---|
DigiKey Part Number | 1928-1361-ND |
Manufacturer | |
Manufacturer Product Number | FKS2F011001A00KSSD |
Description | CAP FILM 1000PF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKS2F011001A00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30900 € | 3,09 € |
| 50 | 0,23320 € | 11,66 € |
| 100 | 0,20990 € | 20,99 € |
| 500 | 0,17048 € | 85,24 € |
| 1.000 | 0,15832 € | 158,32 € |
| 2.500 | 0,14548 € | 363,70 € |
| 5.000 | 0,13774 € | 688,70 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

