
FKS2D021501C00JSSD | |
|---|---|
DigiKey Part Number | 1928-FKS2D021501C00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKS2D021501C00JSSD |
Description | FKS 2 0.015 F 100 VDC 3.5X8.5X7. |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,18424 € | 1.842,40 € |
| Unit Price without VAT: | 0,18424 € |
|---|---|
| Unit Price with VAT: | 0,21925 € |

