Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FKS2D013301A00KSSD | |
|---|---|
DigiKey Part Number | 1928-FKS2D013301A00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKS2D013301A00KSSD |
Description | FKS 2 3300 PF 100 VDC 2.5X6.5X7. |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 168332K100A-F | Cornell Dubilier Knowles | 0 | 168332K100A-F-ND | 0,54092 € | Parametric Equivalent |
| 185332K100RAA-F | Cornell Dubilier Knowles | 0 | 185332K100RAA-F-ND | 0,52773 € | Parametric Equivalent |
| 185332K100RAB-F | Cornell Dubilier Knowles | 0 | 185332K100RAB-F-ND | 0,52773 € | Parametric Equivalent |
| B32529C1332K000 | TDK | 3.482 | 495-4757-ND | 0,23000 € | Parametric Equivalent |
| B32529C1332K189 | TDK | 0 | B32529C1332K189-ND | 0,04864 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12696 € | 1.269,60 € |
| Unit Price without VAT: | 0,12696 € |
|---|---|
| Unit Price with VAT: | 0,15108 € |




