Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FKS2D012201A00JSSD | |
|---|---|
DigiKey Part Number | 1928-FKS2D012201A00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKS2D012201A00JSSD |
Description | FKS 2 2200 PF 100 VDC 2.5X6.5X7. |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKS2D012201A00JI00 | WIMA | 0 | 1928-FKS2D012201A00JI00TR-ND | 0,16196 € | Parametric Equivalent |
| 168222J100A-F | Cornell Dubilier Knowles | 0 | 168222J100A-F-ND | 0,52773 € | Parametric Equivalent |
| 185222J100RAA-F | Cornell Dubilier Knowles | 0 | 185222J100RAA-F-ND | 0,54092 € | Parametric Equivalent |
| 185222J100RAB-F | Cornell Dubilier Knowles | 0 | 185222J100RAB-F-ND | 0,54092 € | Parametric Equivalent |
| PHE426DJ4220JR05 | KEMET | 5.672 | 399-PHE426DJ4220JR05-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14143 € | 1.414,30 € |
| Unit Price without VAT: | 0,14143 € |
|---|---|
| Unit Price with VAT: | 0,16830 € |





