
FKS2D011001A00KSSD | |
|---|---|
DigiKey Part Number | 1928-FKS2D011001A00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKS2D011001A00KSSD |
Description | FKS 2 1000 PF 100 VDC 2.5X6.5X7. |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30800 € | 3,08 € |
| 50 | 0,23220 € | 11,61 € |
| 100 | 0,20890 € | 20,89 € |
| 500 | 0,16972 € | 84,86 € |
| 1.000 | 0,15760 € | 157,60 € |
| 2.500 | 0,14482 € | 362,05 € |
| 5.000 | 0,13711 € | 685,55 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

