
FKP4U024706F00JSSD | |
|---|---|
DigiKey Part Number | 1928-1351-ND |
Manufacturer | |
Manufacturer Product Number | FKP4U024706F00JSSD |
Description | CAP FILM 0.047UF 5% 2KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 550V 2000V (2kV) Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP4U024706F00JSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.591" W (31.50mm x 15.00mm) |
Capacitance | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,84200 € | 18,42 € |
| 50 | 1,52260 € | 76,13 € |
| 324 | 1,29448 € | 419,41 € |
| 648 | 1,23599 € | 800,92 € |
| 1.296 | 1,18785 € | 1.539,45 € |
| 2.592 | 1,14821 € | 2.976,16 € |
| 5.184 | 1,11555 € | 5.783,01 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

