Parametric Equivalent

FKP4U022206B00JSSD | |
|---|---|
DigiKey Part Number | 1928-1349-ND |
Manufacturer | |
Manufacturer Product Number | FKP4U022206B00JSSD |
Description | CAP FILM 0.022UF 5% 2KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 550V 2000V (2kV) Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP4U022206B00JSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 550V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.433" W (31.50mm x 11.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,44700 € | 14,47 € |
| 50 | 1,18140 € | 59,07 € |
| 459 | 0,96682 € | 443,77 € |
| 918 | 0,92289 € | 847,21 € |
| 1.377 | 0,90087 € | 1.240,50 € |
| 2.754 | 0,86859 € | 2.392,10 € |
| 5.049 | 0,84505 € | 4.266,66 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |


