
FKP4T031006I00JSSD | |
|---|---|
DigiKey Part Number | 1928-FKP4T031006I00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKP4T031006I00JSSD |
Description | FKP 4 0.1 F 1600 VDC 17X34.5X31. |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.669" W (31.50mm x 17.00mm) |
Capacitance | Height - Seated (Max) 1.358" (34.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 594 | 1,52837 € | 907,85 € |
| Unit Price without VAT: | 1,52837 € |
|---|---|
| Unit Price with VAT: | 1,81876 € |

