Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FKP4T021505F00JSSD | |
|---|---|
DigiKey Part Number | 1928-1345-ND |
Manufacturer | |
Manufacturer Product Number | FKP4T021505F00JSSD |
Description | CAP FILM 0.015UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP4T021505F00JSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.728" (18.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238360153 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238360153-ND | 2,67405 € | Parametric Equivalent |
| BFC238361153 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238361153-ND | 2,51383 € | Parametric Equivalent |
| BFC238362153 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238362153-ND | 2,81973 € | Parametric Equivalent |
| BFC238364153 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238364153-ND | 2,46732 € | Parametric Equivalent |
| MKP383315200JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383315200JI02W0-ND | 1,02856 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,54625 € | 1.092,50 € |
| Unit Price without VAT: | 0,54625 € |
|---|---|
| Unit Price with VAT: | 0,65004 € |




