0.22 µF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP4R032206J00KSSD

DigiKey Part Number
1928-1344-ND
Manufacturer
Manufacturer Product Number
FKP4R032206J00KSSD
Description
CAP FILM 0.22UF 10% 1.25KVDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
FKP4R032206J00KSSD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.240" L x 0.787" W (31.50mm x 20.00mm)
Capacitance
Height - Seated (Max)
1.555" (39.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
450V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
1250V (1.25kV)
Applications
High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,12000 €3,12 €
Unit Price without VAT:3,12000 €
Unit Price with VAT:3,71280 €