FKP4O133306I00JSSD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,73511 €
Datasheet
Image for FKP4O133306I00JSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP4O133306I00JSSD

DigiKey Part Number
1928-FKP4O133306I00JSSD-ND
Manufacturer
Manufacturer Product Number
FKP4O133306I00JSSD
Description
FKP 4 0.33 F 1000 VDC 17X34.5X31
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.240" L x 0.669" W (31.50mm x 17.00mm)
Capacitance
Height - Seated (Max)
1.358" (34.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
400V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
1000V (1kV)
Applications
High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F462FR334J1K6ZKEMET0399-F462FR334J1K6Z-ND2,73511 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5942,14894 €1.276,47 €
Unit Price without VAT:2,14894 €
Unit Price with VAT:2,55724 €