
FKP4O121504D00JSSD | |
|---|---|
DigiKey Part Number | 1928-1340-ND |
Manufacturer | |
Manufacturer Product Number | FKP4O121504D00JSSD |
Description | CAP FILM 0.015UF 5% 1KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP4O121504D00JSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62400 € | 6,24 € |
| 50 | 0,48860 € | 24,43 € |
| 100 | 0,44690 € | 44,69 € |
| 500 | 0,37642 € | 188,21 € |
| 1.600 | 0,34209 € | 547,34 € |
| 3.200 | 0,32636 € | 1.044,35 € |
| 6.400 | 0,31342 € | 2.005,89 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

