
FKP4J031505I00KSSD | |
|---|---|
DigiKey Part Number | 1928-FKP4J031505I00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKP4J031505I00KSSD |
Description | FKP 4 0.15 F 630 VDC 11X21X26.5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 350V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.122 | 0,82148 € | 921,70 € |
| Unit Price without VAT: | 0,82148 € |
|---|---|
| Unit Price with VAT: | 0,97756 € |

