1 µF Film Capacitor 250V 400V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP4G041006J00JSSD

DigiKey Part Number
1928-1334-ND
Manufacturer
Manufacturer Product Number
FKP4G041006J00JSSD
Description
CAP FILM 1UF 5% 400VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 250V 400V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
FKP4G041006J00JSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.787" W (31.50mm x 20.00mm)
Height - Seated (Max)
1.555" (39.50mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,69000 €4,69 €
103,40500 €34,05 €
502,89260 €144,63 €
1622,64093 €427,83 €
6482,43341 €1.576,85 €
1.1342,36995 €2.687,52 €
2.5922,29265 €5.942,55 €
Manufacturers Standard Package
Unit Price without VAT:4,69000 €
Unit Price with VAT:5,58110 €