
FKP3O104702B00MSSD | |
|---|---|
DigiKey Part Number | 1928-1331-ND |
Manufacturer | |
Manufacturer Product Number | FKP3O104702B00MSSD |
Description | CAP FILM 470PF 20% 1KVDC RAD |
Customer Reference | |
Detailed Description | 470 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP3O104702B00MSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.118" W (10.00mm x 3.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34300 € | 3,43 € |
| 50 | 0,26040 € | 13,02 € |
| 100 | 0,23490 € | 23,49 € |
| 500 | 0,19182 € | 95,91 € |
| 1.000 | 0,17853 € | 178,53 € |
| 2.500 | 0,16450 € | 411,25 € |
| 5.000 | 0,15605 € | 780,25 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

