
FKP3O103302B00KSSD | |
|---|---|
DigiKey Part Number | 1928-1328-ND |
Manufacturer | |
Manufacturer Product Number | FKP3O103302B00KSSD |
Description | CAP FILM 330PF 10% 1KVDC RAD |
Customer Reference | |
Detailed Description | 330 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP3O103302B00KSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35800 € | 3,58 € |
| 50 | 0,27240 € | 13,62 € |
| 100 | 0,24610 € | 24,61 € |
| 500 | 0,20164 € | 100,82 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

